Greenwich Instruments 256kbit 70ns NVRAM, 28-Pin PDIP, GR3281-HT

RS Stock No.: 200-6583Brand: Greenwich InstrumentsManufacturers Part No.: GR3281-HT
View all in NVRAM

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37 x 18 x 7.3mm

Length

37mm

Width

18mm

Height

7.3mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Number of Bits per Word

8bit

Number of Words

32K

Country of Origin

United Kingdom

Product details

Static RAM, Greenwich Instruments

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 445.88

AED 445.88 Each (ex VAT)

AED 468.17

AED 468.17 Each (inc. VAT)

Greenwich Instruments 256kbit 70ns NVRAM, 28-Pin PDIP, GR3281-HT
Select packaging type

AED 445.88

AED 445.88 Each (ex VAT)

AED 468.17

AED 468.17 Each (inc. VAT)

Greenwich Instruments 256kbit 70ns NVRAM, 28-Pin PDIP, GR3281-HT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 445.88
5 - 19AED 386.92
20 - 49AED 376.79
50 - 99AED 367.18
100+AED 358.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37 x 18 x 7.3mm

Length

37mm

Width

18mm

Height

7.3mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Number of Bits per Word

8bit

Number of Words

32K

Country of Origin

United Kingdom

Product details

Static RAM, Greenwich Instruments

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more