Greenwich Instruments 64kbit 70ns NVRAM, 28-Pin PDIP, GR881-HT
Technical Document
Specifications
Memory Size
64kbit
Organisation
8K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Dimensions
37 x 18 x 7.3mm
Length
37mm
Width
18mm
Height
7.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Number of Words
8K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Country of Origin
United Kingdom
Product details
Static RAM, Greenwich Instruments
SRAM (Static Random Access Memory)
AED 9,147.60
AED 457.38 Each (In a Box of 20) (ex VAT)
AED 9,604.98
AED 480.249 Each (In a Box of 20) (inc. VAT)
20
AED 9,147.60
AED 457.38 Each (In a Box of 20) (ex VAT)
AED 9,604.98
AED 480.249 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
20 - 40 | AED 457.38 | AED 9,147.60 |
60 - 80 | AED 420.788 | AED 8,415.75 |
100 - 180 | AED 387.135 | AED 7,742.70 |
200 - 480 | AED 356.16 | AED 7,123.20 |
500+ | AED 327.652 | AED 6,553.05 |
Technical Document
Specifications
Memory Size
64kbit
Organisation
8K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Dimensions
37 x 18 x 7.3mm
Length
37mm
Width
18mm
Height
7.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Number of Words
8K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Country of Origin
United Kingdom
Product details