Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

GT Line Aluminium; Rubber Resin Tool Case

RS Stock No.: 460-174Brand: GT LineManufacturers Part No.: COMPOSIT 190 PSS
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

GT Line

Material

Aluminium; Rubber Resin

Length

446mm

Width

340mm

Lock Type

Key

Weight

5.5kg

Country of Origin

Italy

Product details

Composit 190PSS

Compound construction technique which consists of a 12//10 mm thick aluminium cold bent sheet and vacuum formed ABS sides coated with a special "Soft Touch" matt rubber surface. Tools are stored and held in place by the pressure of four rubber blades, these facilitate fast tool change. Ideal for all sizes of tool.

2 tool pallets
Base tray with high stability divider modules
Document wallet
2 small component boxes
2 hinges with 90° opening block system and incorporated feet
"Click and go" system to easily fix the tool pallets
4 rubber feet for maximum stability on horizontal surfaces
2 chrome plated steel locks
HDPE ergonomic handle
Internal dimensions: 446 x 340 x 190mm
Weight: 5.5kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GT Line Aluminium; Rubber Resin Tool Case

P.O.A.

GT Line Aluminium; Rubber Resin Tool Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

GT Line

Material

Aluminium; Rubber Resin

Length

446mm

Width

340mm

Lock Type

Key

Weight

5.5kg

Country of Origin

Italy

Product details

Composit 190PSS

Compound construction technique which consists of a 12//10 mm thick aluminium cold bent sheet and vacuum formed ABS sides coated with a special "Soft Touch" matt rubber surface. Tools are stored and held in place by the pressure of four rubber blades, these facilitate fast tool change. Ideal for all sizes of tool.

2 tool pallets
Base tray with high stability divider modules
Document wallet
2 small component boxes
2 hinges with 90° opening block system and incorporated feet
"Click and go" system to easily fix the tool pallets
4 rubber feet for maximum stability on horizontal surfaces
2 chrome plated steel locks
HDPE ergonomic handle
Internal dimensions: 446 x 340 x 190mm
Weight: 5.5kg

You may be interested in