GT Line Plastic Tool Case 2 Wheels, 470 x 390 x 347mm

Technical Document
Specifications
Brand
GT LineMaterial
Plastic
Box Type
Tool Case
Length
470mm
Width
390mm
Height
347mm
Dimensions
470 x 390 x 347mm
Wheels
2 Wheels
Lock Type
Key
Colour
Black
Weight
8.5kg
Distrelec Product Id
30294304
Country of Origin
Romania
AED 3,295.54
AED 3,295.54 Each (ex VAT)
AED 3,460.32
AED 3,460.32 Each (inc. VAT)
1
AED 3,295.54
AED 3,295.54 Each (ex VAT)
AED 3,460.32
AED 3,460.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GT LineMaterial
Plastic
Box Type
Tool Case
Length
470mm
Width
390mm
Height
347mm
Dimensions
470 x 390 x 347mm
Wheels
2 Wheels
Lock Type
Key
Colour
Black
Weight
8.5kg
Distrelec Product Id
30294304
Country of Origin
Romania