Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 9

RS Stock No.: 144-774Brand: GUIDE GLOVESManufacturers Part No.: Guide 1270 Taille 9
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Welding

Glove Material

Leather

Main Colour of Glove

Grey, White

Number of Gloves

6Pairs

EN388 Abrasion

1

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

Range

GUIDE 1270

EN407 Thermal

Yes

Country of Origin

Pakistan

Stock information temporarily unavailable.

AED 373.94

AED 373.94 Each (ex VAT)

AED 392.64

AED 392.64 Each (inc. VAT)

GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 9

AED 373.94

AED 373.94 Each (ex VAT)

AED 392.64

AED 392.64 Each (inc. VAT)

GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Welding

Glove Material

Leather

Main Colour of Glove

Grey, White

Number of Gloves

6Pairs

EN388 Abrasion

1

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

Range

GUIDE 1270

EN407 Thermal

Yes

Country of Origin

Pakistan