Technical Document
Specifications
Brand
GUIDE GLOVESGlove Size
L
Primary Glove Application
Cut Resistant
Glove Material
Elastane, HPPE, Nylon, Para-aramid, Steel fibre
Reusable/Disposable
Reusable
Main Colour of Glove
Black, Yellow
Length
48cm
Number of Gloves
6Pairs
Colour
Black, Yellow
Primary Application
Cut Resistant
Size
L
Range
GUIDE 370
Country of Origin
China
AED 340.41
AED 340.41 Each (ex VAT)
AED 357.43
AED 357.43 Each (inc. VAT)
1
AED 340.41
AED 340.41 Each (ex VAT)
AED 357.43
AED 357.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GUIDE GLOVESGlove Size
L
Primary Glove Application
Cut Resistant
Glove Material
Elastane, HPPE, Nylon, Para-aramid, Steel fibre
Reusable/Disposable
Reusable
Main Colour of Glove
Black, Yellow
Length
48cm
Number of Gloves
6Pairs
Colour
Black, Yellow
Primary Application
Cut Resistant
Size
L
Range
GUIDE 370
Country of Origin
China