Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GUIDE GLOVES GUIDE 6621 Black, Grey, Red Reusable Elastane, HXFIBR, Nylon, Polyester Protective Sleeve for Cut

RS Stock No.: 144-799Brand: GUIDE GLOVESManufacturers Part No.: Guide 6621 Taille M
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

Elastane, HXFIBR, Nylon, Polyester

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

420mm

Colour

Black, Grey, Red

Primary Application

Cut Resistant

Size

M

Range

GUIDE 6621

Country of Origin

China

Stock information temporarily unavailable.

AED 398.25

AED 398.25 Each (ex VAT)

AED 418.16

AED 418.16 Each (inc. VAT)

GUIDE GLOVES GUIDE 6621 Black, Grey, Red Reusable Elastane, HXFIBR, Nylon, Polyester Protective Sleeve for Cut

AED 398.25

AED 398.25 Each (ex VAT)

AED 418.16

AED 418.16 Each (inc. VAT)

GUIDE GLOVES GUIDE 6621 Black, Grey, Red Reusable Elastane, HXFIBR, Nylon, Polyester Protective Sleeve for Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Elastane, HXFIBR, Nylon, Polyester

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

420mm

Colour

Black, Grey, Red

Primary Application

Cut Resistant

Size

M

Range

GUIDE 6621

Country of Origin

China