Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
150mm
Load Capacity
175kg
Mounting Type
Plate
Includes Brake
No
Overall Height
150mm
Wheel Width
38mm
Rotation
Swivel
Tyre Material
PP
Fixing Centres
105 x 80mm
Housing Material
Zinc Plated Steel
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Medium Duty
Hub Material
Polypropylene
Hub Bearing Type
Plain Bore
Country of Origin
France
Product details
Large plate polychoc castors
Handling castors with plate, single piece polychoc wheel, steel roller bearing.
Support loads up to 400 kg.
Embossed zinc plated steel frame.
Applications: standard handling on hard and good condition surfaces.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
AED 189.63
AED 189.63 Each (ex VAT)
AED 199.11
AED 199.11 Each (inc. VAT)
1
AED 189.63
AED 189.63 Each (ex VAT)
AED 199.11
AED 199.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 189.63 |
5 - 9 | AED 186.38 |
10+ | AED 185.48 |
Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
150mm
Load Capacity
175kg
Mounting Type
Plate
Includes Brake
No
Overall Height
150mm
Wheel Width
38mm
Rotation
Swivel
Tyre Material
PP
Fixing Centres
105 x 80mm
Housing Material
Zinc Plated Steel
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Medium Duty
Hub Material
Polypropylene
Hub Bearing Type
Plain Bore
Country of Origin
France
Product details
Large plate polychoc castors
Handling castors with plate, single piece polychoc wheel, steel roller bearing.
Support loads up to 400 kg.
Embossed zinc plated steel frame.
Applications: standard handling on hard and good condition surfaces.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.