Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
50mm
Load Capacity
40kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
69mm
Wheel Width
17mm
Rotation
Swivel
Tyre Material
Rubber
Housing Material
Zinc Plated Steel
Number of Fixing Holes
1
Fixing Hole Size
10.5mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Plain Bore
Product details
Grey rubber castors, light duty
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.
AED 35.23
AED 35.23 Each (ex VAT)
AED 36.99
AED 36.99 Each (inc. VAT)
1
AED 35.23
AED 35.23 Each (ex VAT)
AED 36.99
AED 36.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 35.23 |
5+ | AED 34.39 |
Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
50mm
Load Capacity
40kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
69mm
Wheel Width
17mm
Rotation
Swivel
Tyre Material
Rubber
Housing Material
Zinc Plated Steel
Number of Fixing Holes
1
Fixing Hole Size
10.5mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Plain Bore
Product details
Grey rubber castors, light duty
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.