Technical Document
Specifications
Brand
Guitel HervieuDoor Stop Type
Door Stopper
Type
Door Stopper
Material
Steel
Colour
STEEL GREY
Diameter
16mm
Length
130mm
Country of Origin
China
Stock information temporarily unavailable.
AED 94.55
AED 94.55 Each (ex VAT)
AED 99.28
AED 99.28 Each (inc. VAT)
Guitel Hervieu STEEL GREY Steel Door Stopper, 16mm Diameter, 130mm Long
1
AED 94.55
AED 94.55 Each (ex VAT)
AED 99.28
AED 99.28 Each (inc. VAT)
Guitel Hervieu STEEL GREY Steel Door Stopper, 16mm Diameter, 130mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Guitel HervieuDoor Stop Type
Door Stopper
Type
Door Stopper
Material
Steel
Colour
STEEL GREY
Diameter
16mm
Length
130mm
Country of Origin
China