Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Guitel Hervieu STEEL GREY Steel Door Stopper, 27mm Diameter, 180mm Long

RS Stock No.: 283-414Brand: Guitel HervieuManufacturers Part No.: 403534
brand-logo
View all in Door Stops

Technical Document

Specifications

Door Stop Type

Door Stopper

Type

Door Stopper

Material

Steel

Colour

STEEL GREY

Diameter

27mm

Length

180mm

Country of Origin

China

Stock information temporarily unavailable.

AED 115.08

AED 115.08 Each (ex VAT)

AED 120.83

AED 120.83 Each (inc. VAT)

Guitel Hervieu STEEL GREY Steel Door Stopper, 27mm Diameter, 180mm Long

AED 115.08

AED 115.08 Each (ex VAT)

AED 120.83

AED 120.83 Each (inc. VAT)

Guitel Hervieu STEEL GREY Steel Door Stopper, 27mm Diameter, 180mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Door Stop Type

Door Stopper

Type

Door Stopper

Material

Steel

Colour

STEEL GREY

Diameter

27mm

Length

180mm

Country of Origin

China