Technical Document
Specifications
Brand
Guitel HervieuStructural Element Type
Expansion Plug
Fits Tube Diameter
22 to 23mm
Material
Steel
Colour
Grey
Product Family
Point M
Series
Point M
Country of Origin
France
Product details
Expandable metal sockets for tubes
Expandable metal sockets for round or square tubes.
Made from hinged parts whose shape adapts to the inner walls of the tube.
Tightening of the screws on two opposing metal cones exerts pressure inside the tube. The serrated shape of thesupport faces on the tube and the top cover of the castor prevent accidental loosening.
Applications: castors with an eyelet of 12 mm, institutional castors, etc.
Minimum thickness of tube required: 1.5 mm.
Castors - Accessories
AED 83.70
AED 41.85 Each (In a Pack of 2) (ex VAT)
AED 87.88
AED 43.942 Each (In a Pack of 2) (inc. VAT)
2
AED 83.70
AED 41.85 Each (In a Pack of 2) (ex VAT)
AED 87.88
AED 43.942 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Guitel HervieuStructural Element Type
Expansion Plug
Fits Tube Diameter
22 to 23mm
Material
Steel
Colour
Grey
Product Family
Point M
Series
Point M
Country of Origin
France
Product details
Expandable metal sockets for tubes
Expandable metal sockets for round or square tubes.
Made from hinged parts whose shape adapts to the inner walls of the tube.
Tightening of the screws on two opposing metal cones exerts pressure inside the tube. The serrated shape of thesupport faces on the tube and the top cover of the castor prevent accidental loosening.
Applications: castors with an eyelet of 12 mm, institutional castors, etc.
Minimum thickness of tube required: 1.5 mm.