Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Guitel Hervieu Black Rubber Trolley Wheel, 500kg

RS Stock No.: 750-755Brand: Guitel HervieuManufacturers Part No.: BWB405RIB
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Wheel Diameter

400mm

Wheel Width

90mm

Bore Diameter

25mm

Tyre Type

Solid

Load Capacity

500kg

Tyre Material

Rubber

Hub Material

Steel

Hub Bearing Type

Ball Bearing

Bore Length

83mm

Colour

Black

Country of Origin

France

Product details

Black Solid Rubber Tyred Steel Wheel, Series BW

Black solid rubber tyre

You may be interested in
Stock information temporarily unavailable.

AED 794.35

AED 794.35 Each (ex VAT)

AED 834.07

AED 834.07 Each (inc. VAT)

Guitel Hervieu Black Rubber Trolley Wheel, 500kg

AED 794.35

AED 794.35 Each (ex VAT)

AED 834.07

AED 834.07 Each (inc. VAT)

Guitel Hervieu Black Rubber Trolley Wheel, 500kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 794.35
5 - 9AED 784.95
10+AED 782.85
You may be interested in

Technical Document

Specifications

Wheel Diameter

400mm

Wheel Width

90mm

Bore Diameter

25mm

Tyre Type

Solid

Load Capacity

500kg

Tyre Material

Rubber

Hub Material

Steel

Hub Bearing Type

Ball Bearing

Bore Length

83mm

Colour

Black

Country of Origin

France

Product details

Black Solid Rubber Tyred Steel Wheel, Series BW

Black solid rubber tyre

You may be interested in