Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GW Instek GPP Series Bench Power Supply, 0 → 60V, 3A, 3-Output, 385W

RS Stock No.: 284-4182Brand: GW InstekManufacturers Part No.: 01PP603040GSDistrelec Article No.: 30239647
View all in Bench Power Supplies

Technical Document

Specifications

Series

GPP

Model Number

GPP-6030

Number of Outputs

3

Output Voltage

0 → 60V

Supply Voltage

100 → 240V

Output Current

3 And 5A

Power Rating

385W

Distrelec Product Id

30239647

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 7,024.34

AED 7,024.34 Each (ex VAT)

AED 7,375.56

AED 7,375.56 Each (inc. VAT)

GW Instek GPP Series Bench Power Supply, 0 → 60V, 3A, 3-Output, 385W

AED 7,024.34

AED 7,024.34 Each (ex VAT)

AED 7,375.56

AED 7,375.56 Each (inc. VAT)

GW Instek GPP Series Bench Power Supply, 0 → 60V, 3A, 3-Output, 385W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

GPP

Model Number

GPP-6030

Number of Outputs

3

Output Voltage

0 → 60V

Supply Voltage

100 → 240V

Output Current

3 And 5A

Power Rating

385W

Distrelec Product Id

30239647

Country of Origin

Taiwan, Province Of China

You may be interested in