Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GW Instek ASR 2000 Series Bench Power Supply, 0 → 500V, 5A, 1-Output, 500VA

RS Stock No.: 284-4184Brand: GW InstekManufacturers Part No.: 01SR205000GTDistrelec Article No.: 30178376
View all in Bench Power Supplies

Technical Document

Specifications

Series

ASR 2000

Model Number

ASR-2050

Number of Outputs

1

Rack Units

3 U

Output Voltage

0 → 500V

Supply Voltage

90 → 264V

Output Current

5A

Power Rating

500VA

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 15,774.35

AED 15,774.35 Each (ex VAT)

AED 16,563.07

AED 16,563.07 Each (inc. VAT)

GW Instek ASR 2000 Series Bench Power Supply, 0 → 500V, 5A, 1-Output, 500VA

AED 15,774.35

AED 15,774.35 Each (ex VAT)

AED 16,563.07

AED 16,563.07 Each (inc. VAT)

GW Instek ASR 2000 Series Bench Power Supply, 0 → 500V, 5A, 1-Output, 500VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

ASR 2000

Model Number

ASR-2050

Number of Outputs

1

Rack Units

3 U

Output Voltage

0 → 500V

Supply Voltage

90 → 264V

Output Current

5A

Power Rating

500VA

Country of Origin

Taiwan, Province Of China

You may be interested in