GW Instek GPP Series Series Digital Bench Power Supply, 5 V, 15 And 32 V, 1A, 4-Output, 217W
Technical Document
Specifications
Brand
GW InstekSeries
GPP Series
Model Number
GPP-4323
Number of Outputs
4
Output Voltage
5 V, 15 And 32 V
Supply Voltage
100 → 230V ac
Output Current
1 And 3A
Power Rating
217W
Digital/Analogue
Digital
Distrelec Product Id
30149386
Country of Origin
China
AED 4,754.45
AED 4,754.45 Each (ex VAT)
AED 4,992.17
AED 4,992.17 Each (inc. VAT)
1
AED 4,754.45
AED 4,754.45 Each (ex VAT)
AED 4,992.17
AED 4,992.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GW InstekSeries
GPP Series
Model Number
GPP-4323
Number of Outputs
4
Output Voltage
5 V, 15 And 32 V
Supply Voltage
100 → 230V ac
Output Current
1 And 3A
Power Rating
217W
Digital/Analogue
Digital
Distrelec Product Id
30149386
Country of Origin
China