Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GW Instek APS Series Bench Power Supply, 2.1A, 1-Output, 500VA

RS Stock No.: 284-4327Brand: GW InstekManufacturers Part No.: APS-7050EDistrelec Article No.: 30088297
View all in Bench Power Supplies

Technical Document

Specifications

Series

APS

Model Number

APS-7050E

Number of Outputs

1

Supply Voltage

230V

Output Current

2.1 And 4.2A

Power Rating

500VA

Bench Power Supply Type

AC Power Source

Distrelec Product Id

30088297

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 11,821.67

AED 11,821.67 Each (ex VAT)

AED 12,412.75

AED 12,412.75 Each (inc. VAT)

GW Instek APS Series Bench Power Supply, 2.1A, 1-Output, 500VA

AED 11,821.67

AED 11,821.67 Each (ex VAT)

AED 12,412.75

AED 12,412.75 Each (inc. VAT)

GW Instek APS Series Bench Power Supply, 2.1A, 1-Output, 500VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

APS

Model Number

APS-7050E

Number of Outputs

1

Supply Voltage

230V

Output Current

2.1 And 4.2A

Power Rating

500VA

Bench Power Supply Type

AC Power Source

Distrelec Product Id

30088297

Country of Origin

Taiwan, Province Of China

You may be interested in