Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GW Instek ASR 2000 Series Bench Power Supply, 0 → 500V, 5A, 1-Output, 500W

RS Stock No.: 284-4329Brand: GW InstekManufacturers Part No.: ASR-2050RDistrelec Article No.: 30178377
View all in Bench Power Supplies

Technical Document

Specifications

Series

ASR 2000

Model Number

ASR-2050R

Number of Outputs

1

Output Voltage

0 → 500V

Supply Voltage

90 → 264V

Output Current

5A

Power Rating

500W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 15,523.57

AED 15,523.57 Each (ex VAT)

AED 16,299.75

AED 16,299.75 Each (inc. VAT)

GW Instek ASR 2000 Series Bench Power Supply, 0 → 500V, 5A, 1-Output, 500W

AED 15,523.57

AED 15,523.57 Each (ex VAT)

AED 16,299.75

AED 16,299.75 Each (inc. VAT)

GW Instek ASR 2000 Series Bench Power Supply, 0 → 500V, 5A, 1-Output, 500W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ASR 2000

Model Number

ASR-2050R

Number of Outputs

1

Output Voltage

0 → 500V

Supply Voltage

90 → 264V

Output Current

5A

Power Rating

500W

Country of Origin

Taiwan, Province Of China