GW Instek GDM-541 Handheld Backlit LCD Digital Multimeter, 20A ac Max, 20A dc Max, 1000V ac Max
Technical Document
Specifications
Brand
GW InstekMultimeter Type
Handheld
Model Number p
GDM-541
Display Type
Backlit LCD
Model Number (p)
GDM-541
Functions Measured
AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance, Temperature
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum Resistance Measurement
220MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
220mF
Absolute Maximum Temperature Measurement
+1000°C
Distrelec Product Id
30382817
Country of Origin
China
AED 772.04
AED 772.04 Each (ex VAT)
AED 810.64
AED 810.64 Each (inc. VAT)
1
AED 772.04
AED 772.04 Each (ex VAT)
AED 810.64
AED 810.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GW InstekMultimeter Type
Handheld
Model Number p
GDM-541
Display Type
Backlit LCD
Model Number (p)
GDM-541
Functions Measured
AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance, Temperature
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum Resistance Measurement
220MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
220mF
Absolute Maximum Temperature Measurement
+1000°C
Distrelec Product Id
30382817
Country of Origin
China