GW Instek GDS-1000B Series, 200MHz Bench Oscilloscope, 2 Analogue Channels
RS Stock No.: 283-5947Brand: GW InstekManufacturers Part No.: GDS-1202BDistrelec Article No.: 30178381
Technical Document
Specifications
Brand
GW InstekBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Screen Size
7in
Series
GDS-1000B
Digital/Analogue
Digital
Distrelec Product Id
30178381
Country of Origin
China
Stock information temporarily unavailable.
AED 3,554.72
AED 3,554.72 Each (ex VAT)
AED 3,732.46
AED 3,732.46 Each (inc. VAT)
GW Instek GDS-1000B Series, 200MHz Bench Oscilloscope, 2 Analogue Channels
1
AED 3,554.72
AED 3,554.72 Each (ex VAT)
AED 3,732.46
AED 3,732.46 Each (inc. VAT)
GW Instek GDS-1000B Series, 200MHz Bench Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GW InstekBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Screen Size
7in
Series
GDS-1000B
Digital/Analogue
Digital
Distrelec Product Id
30178381
Country of Origin
China