Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GW Instek GPT-9503 Insulation Tester, 50V dc Min, 6000V Max, 10GΩ Max

RS Stock No.: 283-5955Brand: GW InstekManufacturers Part No.: GPT-9503Distrelec Article No.: 30220363
View all in Insulation Testers

Technical Document

Specifications

Model Number p

GPT-9503

Model Number (p)

GPT-9503

Tester Type

Insulation Tester

Maximum Test Voltage

6000V

Minimum Test Voltage

50V dc

Maximum Insulation Resistance Measurement

10GΩ

Display Type

LCD

Power Source

Mains

Safety Category Level

CAT II, CAT III

Height

120mm

Width

320mm

Dimensions

320 x 120 x 435mm

Distrelec Product Id

30220363

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 16,160.80

AED 16,160.80 Each (ex VAT)

AED 16,968.84

AED 16,968.84 Each (inc. VAT)

GW Instek GPT-9503 Insulation Tester, 50V dc Min, 6000V Max, 10GΩ Max

AED 16,160.80

AED 16,160.80 Each (ex VAT)

AED 16,968.84

AED 16,968.84 Each (inc. VAT)

GW Instek GPT-9503 Insulation Tester, 50V dc Min, 6000V Max, 10GΩ Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number p

GPT-9503

Model Number (p)

GPT-9503

Tester Type

Insulation Tester

Maximum Test Voltage

6000V

Minimum Test Voltage

50V dc

Maximum Insulation Resistance Measurement

10GΩ

Display Type

LCD

Power Source

Mains

Safety Category Level

CAT II, CAT III

Height

120mm

Width

320mm

Dimensions

320 x 120 x 435mm

Distrelec Product Id

30220363

Country of Origin

Taiwan, Province Of China

You may be interested in