Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

GW Instek GPT-9603 Insulation Tester, 10V dc Min, 5000V dc Max, 2GΩ Max

RS Stock No.: 283-5956Brand: GW InstekManufacturers Part No.: GPT-9603Distrelec Article No.: 30088362
View all in Insulation Testers

Technical Document

Specifications

Model Number p

GPT-9603

Model Number (p)

GPT-9603

Tester Type

Insulation Tester

Maximum Test Voltage

5000V dc

Minimum Test Voltage

10V dc

Maximum Insulation Resistance Measurement

2GΩ

Display Type

LCD - Dot Matrix

Distrelec Product Id

30088362

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 8,217.24

AED 8,217.24 Each (ex VAT)

AED 8,628.10

AED 8,628.10 Each (inc. VAT)

GW Instek GPT-9603 Insulation Tester, 10V dc Min, 5000V dc Max, 2GΩ Max

AED 8,217.24

AED 8,217.24 Each (ex VAT)

AED 8,628.10

AED 8,628.10 Each (inc. VAT)

GW Instek GPT-9603 Insulation Tester, 10V dc Min, 5000V dc Max, 2GΩ Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number p

GPT-9603

Model Number (p)

GPT-9603

Tester Type

Insulation Tester

Maximum Test Voltage

5000V dc

Minimum Test Voltage

10V dc

Maximum Insulation Resistance Measurement

2GΩ

Display Type

LCD - Dot Matrix

Distrelec Product Id

30088362

Country of Origin

Taiwan, Province Of China

You may be interested in