Technical Document
Specifications
Brand
HagerType
LED Bulkhead
Shape
Rectangular
Wattage
60 W
Voltage Rating
230 V
Lamp Type
LED
Lamp Supplied
Yes
IP Rating
IP44
Country of Origin
China
Stock information temporarily unavailable.
AED 716.83
AED 716.83 Each (ex VAT)
AED 752.67
AED 752.67 Each (inc. VAT)
Hager Rectangular LED Bulkhead Light, 60 W, 230 V, Lamp Supplied, IP44
1
AED 716.83
AED 716.83 Each (ex VAT)
AED 752.67
AED 752.67 Each (inc. VAT)
Hager Rectangular LED Bulkhead Light, 60 W, 230 V, Lamp Supplied, IP44
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerType
LED Bulkhead
Shape
Rectangular
Wattage
60 W
Voltage Rating
230 V
Lamp Type
LED
Lamp Supplied
Yes
IP Rating
IP44
Country of Origin
China