Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hager Motion Detector PIR Sensor, 6m Sensor Range

RS Stock No.: 252-0167Brand: HagerManufacturers Part No.: 52371
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

Hager

Detector Type

Motion Detector

Sensor Radius

6m

Diameter

90mm

Depth

61 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 679.35

AED 679.35 Each (ex VAT)

AED 713.32

AED 713.32 Each (inc. VAT)

Hager Motion Detector PIR Sensor, 6m Sensor Range

AED 679.35

AED 679.35 Each (ex VAT)

AED 713.32

AED 713.32 Each (inc. VAT)

Hager Motion Detector PIR Sensor, 6m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Detector Type

Motion Detector

Sensor Radius

6m

Diameter

90mm

Depth

61 mm

Country of Origin

China