Hager BD RCCB, 63A, 4P Pole, 30mA, Type AC

RS Stock No.: 602-054Brand: HagerManufacturers Part No.: BD466
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Hager

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

4P

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

BD

Country of Origin

Poland

AED 2,673.67

AED 2,673.67 Each (ex VAT)

AED 2,807.35

AED 2,807.35 Each (inc. VAT)

Hager BD RCCB, 63A, 4P Pole, 30mA, Type AC

AED 2,673.67

AED 2,673.67 Each (ex VAT)

AED 2,807.35

AED 2,807.35 Each (inc. VAT)

Hager BD RCCB, 63A, 4P Pole, 30mA, Type AC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hager

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

4P

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

BD

Country of Origin

Poland