Technical Document
Specifications
Brand
HagerCircuit Breaker Type
RCCB
Current Rating
63A
Number of Poles
4
Trip Sensitivity
30mA
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Mounting Style
DIN Rail Mount
Rated AC Voltage
230V
Country of Origin
France
Product details
Hager Residual Current Circuit Breaker
Hager residual current circuit breakers (RCCBs) protect against sinusoidal alternating earth faults and direct / indirect contact.
Features and Benefits
AC and HI versions
1P+N and 3P+N
Trip sensitivity 30 mA
Current rating from 25 A to 63 A
DIN Rail mountable
Standards
NF EN 61008, NF C15-100, NF C14-100.
AED 2,121.63
AED 2,121.63 Each (ex VAT)
AED 2,227.71
AED 2,227.71 Each (inc. VAT)
1
AED 2,121.63
AED 2,121.63 Each (ex VAT)
AED 2,227.71
AED 2,227.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerCircuit Breaker Type
RCCB
Current Rating
63A
Number of Poles
4
Trip Sensitivity
30mA
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Mounting Style
DIN Rail Mount
Rated AC Voltage
230V
Country of Origin
France
Product details
Hager Residual Current Circuit Breaker
Hager residual current circuit breakers (RCCBs) protect against sinusoidal alternating earth faults and direct / indirect contact.
Features and Benefits
AC and HI versions
1P+N and 3P+N
Trip sensitivity 30 mA
Current rating from 25 A to 63 A
DIN Rail mountable
Standards
NF EN 61008, NF C15-100, NF C14-100.