Technical Document
Specifications
Brand
HagerProduct Type
Cylinder Lock
Key Barrel Number
EK333
Width
113mm
Length
23mm
Material
Stainless Steel
Country of Origin
Italy
Stock information temporarily unavailable.
AED 97.91
AED 97.91 Each (ex VAT)
AED 102.81
AED 102.81 Each (inc. VAT)
Hager Cylinder Lock with EK333 barrel
1
AED 97.91
AED 97.91 Each (ex VAT)
AED 102.81
AED 102.81 Each (inc. VAT)
Hager Cylinder Lock with EK333 barrel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerProduct Type
Cylinder Lock
Key Barrel Number
EK333
Width
113mm
Length
23mm
Material
Stainless Steel
Country of Origin
Italy