Hager Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, uPVC
RS Stock No.: 441-4841Brand: Hager
Technical Document
Specifications
Brand
HagerWidth
75 mm
Depth
75mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
uPVC
Length
2m
Slot Type
Open
Country of Origin
Germany
You may be interested in

SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, PVCBrand: SES Sterling
AED 194.15Each (In a Pack of 12) (ex VAT)
HellermannTyton HTWD-PD Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, PVCBrand: HellermannTyton
AED 177.392Each (In a Pack of 8) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 8) (ex VAT)
Hager Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, uPVC
8
P.O.A.
Each (In a Pack of 8) (ex VAT)
Hager Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, uPVC
Stock information temporarily unavailable.
8
Stock information temporarily unavailable.
Please check again later.
You may be interested in

SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, PVCBrand: SES Sterling
AED 194.15Each (In a Pack of 12) (ex VAT)
HellermannTyton HTWD-PD Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, PVCBrand: HellermannTyton
AED 177.392Each (In a Pack of 8) (ex VAT)
Technical Document
Specifications
Brand
HagerWidth
75 mm
Depth
75mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
uPVC
Length
2m
Slot Type
Open
Country of Origin
Germany
You may be interested in

SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, PVCBrand: SES Sterling
AED 194.15Each (In a Pack of 12) (ex VAT)
HellermannTyton HTWD-PD Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, PVCBrand: HellermannTyton
AED 177.392Each (In a Pack of 8) (ex VAT)