Technical Document
Specifications
Brand
HagerCurrent Rating
45A
Number of Poles
2P
Width
72mm
Series
HAD
Mounting Style
Fixed
Country of Origin
France
AED 581.18
AED 581.18 Each (ex VAT)
AED 610.24
AED 610.24 Each (inc. VAT)
Hager Thermal Circuit Breaker - HAD 2P Pole Fixed, 45A Current Rating
1
AED 581.18
AED 581.18 Each (ex VAT)
AED 610.24
AED 610.24 Each (inc. VAT)
Hager Thermal Circuit Breaker - HAD 2P Pole Fixed, 45A Current Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HagerCurrent Rating
45A
Number of Poles
2P
Width
72mm
Series
HAD
Mounting Style
Fixed
Country of Origin
France