Hager Auxiliary Contact, 1 Contact, 1NO+1NC, Side Mount, MZ5 MZ

RS Stock No.: 251-2074Brand: HagerManufacturers Part No.: MZ520N
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Hager

Number of Contacts

1

Normal State Configuration

1NO+1NC

Mounting Style

Side Mount

Range

MZ5

Series

MZ

Contact Current Rating

1 A

Country of Origin

Germany

Stock information temporarily unavailable.

AED 127.84

AED 127.84 Each (ex VAT)

AED 134.23

AED 134.23 Each (inc. VAT)

Hager Auxiliary Contact, 1 Contact, 1NO+1NC, Side Mount, MZ5 MZ

AED 127.84

AED 127.84 Each (ex VAT)

AED 134.23

AED 134.23 Each (inc. VAT)

Hager Auxiliary Contact, 1 Contact, 1NO+1NC, Side Mount, MZ5 MZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Contacts

1

Normal State Configuration

1NO+1NC

Mounting Style

Side Mount

Range

MZ5

Series

MZ

Contact Current Rating

1 A

Country of Origin

Germany