3 pole type C MCB,10kA 32A
Technical Document
Specifications
Brand
HagerNumber of Poles
3P
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Mounting Style
DIN Rail Mount
You may be interested in
ABB System Pro M Compact S200M MCB, 3P, 32A Curve C, 440V AC, 12V DC, 10 kA Breaking CapacityBrand: ABB
AED 462.22Each (ex VAT)
P.O.A.
3 pole type C MCB,10kA 32A
1
P.O.A.
3 pole type C MCB,10kA 32A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ABB System Pro M Compact S200M MCB, 3P, 32A Curve C, 440V AC, 12V DC, 10 kA Breaking CapacityBrand: ABB
AED 462.22Each (ex VAT)
Technical Document
Specifications
Brand
HagerNumber of Poles
3P
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Mounting Style
DIN Rail Mount
You may be interested in
ABB System Pro M Compact S200M MCB, 3P, 32A Curve C, 440V AC, 12V DC, 10 kA Breaking CapacityBrand: ABB
AED 462.22Each (ex VAT)