Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hager Invicta NCN MCB1P, 10A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

RS Stock No.: 379-397Brand: HagerManufacturers Part No.: NCN110A
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Hager

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Invicta

Series

NCN

Width

68mm

Length

17.5mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hager Invicta NCN MCB1P, 10A Curve C, 230 → 400V AC, 10 kA Breaking Capacity

P.O.A.

Hager Invicta NCN MCB1P, 10A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hager

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Invicta

Series

NCN

Width

68mm

Length

17.5mm

Country of Origin

France

You may be interested in