Hager Invicta NCN MCB2P, 16A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Technical Document
Specifications
Brand
HagerNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Invicta
Series
NCN
Width
68mm
Length
52.5mm
Country of Origin
France
You may be interested in
ABB System Pro M Compact S200M MCB, 2P, 16A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
AED 302.58Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Hager Invicta NCN MCB2P, 16A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
1
P.O.A.
Hager Invicta NCN MCB2P, 16A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB System Pro M Compact S200M MCB, 2P, 16A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
AED 302.58Each (ex VAT)
Technical Document
Specifications
Brand
HagerNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Invicta
Series
NCN
Width
68mm
Length
52.5mm
Country of Origin
France
You may be interested in
ABB System Pro M Compact S200M MCB, 2P, 16A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
AED 302.58Each (ex VAT)