Hager Motion Detector PIR Sensor, 12m Sensor Range

RS Stock No.: 252-0199Brand: HagerManufacturers Part No.: S161-22F
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

Hager

Detector Type

Motion Detector

Sensor Radius

12m

Diameter

102mm

Depth

57 mm

Country of Origin

France

Stock information temporarily unavailable.

AED 1,285.83

AED 1,285.83 Each (ex VAT)

AED 1,350.12

AED 1,350.12 Each (inc. VAT)

Hager Motion Detector PIR Sensor, 12m Sensor Range

AED 1,285.83

AED 1,285.83 Each (ex VAT)

AED 1,350.12

AED 1,350.12 Each (inc. VAT)

Hager Motion Detector PIR Sensor, 12m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Detector Type

Motion Detector

Sensor Radius

12m

Diameter

102mm

Depth

57 mm

Country of Origin

France