Hager Key Lock with Ronis 405E barrel

RS Stock No.: 252-2638Brand: HagerManufacturers Part No.: VZ311TVB
brand-logo
View all in Enclosure Locks

Technical Document

Specifications

Brand

Hager

Product Type

Key Lock

Key Barrel Number

Ronis 405E

Width

30mm

Length

70mm

Material

Steel

Country of Origin

Spain

Stock information temporarily unavailable.

AED 113.30

AED 113.30 Each (ex VAT)

AED 118.96

AED 118.96 Each (inc. VAT)

Hager Key Lock with Ronis 405E barrel

AED 113.30

AED 113.30 Each (ex VAT)

AED 118.96

AED 118.96 Each (inc. VAT)

Hager Key Lock with Ronis 405E barrel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Product Type

Key Lock

Key Barrel Number

Ronis 405E

Width

30mm

Length

70mm

Material

Steel

Country of Origin

Spain