Technical Document
Specifications
Brand
HagerConnector Type
RJ45
Number Of Ways
1
Mounting Type
Wall Mount
Termination Method
Screw
Colour
White
Country of Origin
Poland
Stock information temporarily unavailable.
AED 557.50
AED 55.75 Each (In a Pack of 10) (ex VAT)
AED 585.38
AED 58.538 Each (In a Pack of 10) (inc. VAT)
Hager White Telephone Socket 1-way
10
AED 557.50
AED 55.75 Each (In a Pack of 10) (ex VAT)
AED 585.38
AED 58.538 Each (In a Pack of 10) (inc. VAT)
Hager White Telephone Socket 1-way
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerConnector Type
RJ45
Number Of Ways
1
Mounting Type
Wall Mount
Termination Method
Screw
Colour
White
Country of Origin
Poland