Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hager White 1 Gang Plug Socket, 2P+T Poles, 16A, French 2P, Outdoor Use

RS Stock No.: 252-0230Brand: HagerManufacturers Part No.: WNA105B
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Hager

Number of Gangs

1

Colour

White

Socket Type

French 2P

Indoor or Outdoor Use

Outdoor

Mounting Style

Wall Mount

Current Rating

16A

Number of Poles

2P+T

Country of Origin

Poland

Stock information temporarily unavailable.

AED 140.18

AED 140.18 Each (ex VAT)

AED 147.19

AED 147.19 Each (inc. VAT)

Hager White 1 Gang Plug Socket, 2P+T Poles, 16A, French 2P, Outdoor Use

AED 140.18

AED 140.18 Each (ex VAT)

AED 147.19

AED 147.19 Each (inc. VAT)

Hager White 1 Gang Plug Socket, 2P+T Poles, 16A, French 2P, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Gangs

1

Colour

White

Socket Type

French 2P

Indoor or Outdoor Use

Outdoor

Mounting Style

Wall Mount

Current Rating

16A

Number of Poles

2P+T

Country of Origin

Poland