Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hairtite Blue Disposable Hair Net for Food Industry Use, 55cm, Hair Net Type, Non-Metal Detectable, 100 per Package

RS Stock No.: 219-8083Brand: HairtiteManufacturers Part No.: H0533
View all in Hair Nets

Technical Document

Specifications

Type

Hair Net

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

55cm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 75.00

AED 0.75 Each (In a Pack of 100) (ex VAT)

AED 78.75

AED 0.788 Each (In a Pack of 100) (inc. VAT)

Hairtite Blue Disposable Hair Net for Food Industry Use, 55cm, Hair Net Type, Non-Metal Detectable, 100 per Package

AED 75.00

AED 0.75 Each (In a Pack of 100) (ex VAT)

AED 78.75

AED 0.788 Each (In a Pack of 100) (inc. VAT)

Hairtite Blue Disposable Hair Net for Food Industry Use, 55cm, Hair Net Type, Non-Metal Detectable, 100 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hair Net

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

55cm

Country of Origin

United Kingdom