Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hairtite Blue Disposable Hair Net for Food Industry Use, One-Size, Hair Net Type, Metal Detectable

RS Stock No.: 236-1660Brand: HairtiteManufacturers Part No.: H0533
View all in Hair Nets

Technical Document

Specifications

Type

Hair Net

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

Yes

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Hairtite Blue Disposable Hair Net for Food Industry Use, One-Size, Hair Net Type, Metal Detectable

P.O.A.

Each (In a Pack of 100) (ex VAT)

Hairtite Blue Disposable Hair Net for Food Industry Use, One-Size, Hair Net Type, Metal Detectable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hair Net

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

Yes

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

United Kingdom