Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Halo Electronics FastJack Series Female RJ45 Connector, PCB Mount 8 -Way

RS Stock No.: 666-4669Brand: Halo ElectronicsManufacturers Part No.: HFJ11-E2450E-L12RL
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

PCB Mount

Number Of Ways

8

Length

16mm

Width

14mm

Depth

22mm

Series

FastJack

Series Number

HFJ11

Product details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 90.30

AED 90.30 Each (ex VAT)

AED 94.82

AED 94.82 Each (inc. VAT)

Halo Electronics FastJack Series Female RJ45 Connector, PCB Mount 8 -Way

AED 90.30

AED 90.30 Each (ex VAT)

AED 94.82

AED 94.82 Each (inc. VAT)

Halo Electronics FastJack Series Female RJ45 Connector, PCB Mount 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 90.30
2 - 9AED 81.53
10 - 49AED 74.97
50 - 99AED 66.31
100+AED 62.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

PCB Mount

Number Of Ways

8

Length

16mm

Width

14mm

Depth

22mm

Series

FastJack

Series Number

HFJ11

Product details

RJ-45 Ethernet sockets & accessories

Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits

All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in