Hama Monitor Arm for 1 x Screen

RS Stock No.: 143-8962Brand: HamaManufacturers Part No.: 00095826
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

HAMA

Number of Displays Supported

1

Product Type

Monitor Arm

Country of Origin

China

Product details

Hama FULLMOTION Monitor 1 Arm

The Hama 1 Arm FULLMOTION monitor bracket allows you to adapt the position of your monitor to your needs and body posture. Can be fixed to a table by a clamping screw (table top thickness: max. 9.5 cm) and helps you make more space on your desk

• Easy fix system for easy and continuous adjustment of the screen
• 360° rotation for horizontal or vertical orientation of the TV
• Cable manager provides organisation and necessary strain relief
• For installing TFT/LCD/LED monitors with a screen size from 25 cm to 66 cm (10" to 26")
• Continuously height-adjustable on the holding rod (max. total height: 38.5 cm)
• Compatible for screens up to VESA 100 x 100
• +85°/-90° continuous tilt
• Extendible up to max. 12.7 cm
• Integrated cable routing

Monitor Accessories

You may be interested in
Stock information temporarily unavailable.

AED 435.12

AED 435.12 Each (ex VAT)

AED 456.88

AED 456.88 Each (inc. VAT)

Hama Monitor Arm for 1 x Screen

AED 435.12

AED 435.12 Each (ex VAT)

AED 456.88

AED 456.88 Each (inc. VAT)

Hama Monitor Arm for 1 x Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HAMA

Number of Displays Supported

1

Product Type

Monitor Arm

Country of Origin

China

Product details

Hama FULLMOTION Monitor 1 Arm

The Hama 1 Arm FULLMOTION monitor bracket allows you to adapt the position of your monitor to your needs and body posture. Can be fixed to a table by a clamping screw (table top thickness: max. 9.5 cm) and helps you make more space on your desk

• Easy fix system for easy and continuous adjustment of the screen
• 360° rotation for horizontal or vertical orientation of the TV
• Cable manager provides organisation and necessary strain relief
• For installing TFT/LCD/LED monitors with a screen size from 25 cm to 66 cm (10" to 26")
• Continuously height-adjustable on the holding rod (max. total height: 38.5 cm)
• Compatible for screens up to VESA 100 x 100
• +85°/-90° continuous tilt
• Extendible up to max. 12.7 cm
• Integrated cable routing

Monitor Accessories

You may be interested in