Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hama 5 Port USB 3.2 USB C USB C Hub, USB Bus Powered, 10 x 1.1 x 4.4cm

RS Stock No.: 325-055Brand: HamaManufacturers Part No.: 00200109
brand-logo
View all in Home

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

5

USB Standard

USB 3.2

USB Connection Type

USB C

Power Source

USB Bus

Data Rate

5000Mbit/s

Network Connection Type

USB

Dimensions

10 x 1.1 x 4.4cm

Country of Origin

China

Stock information temporarily unavailable.

AED 291.54

AED 291.54 Each (ex VAT)

AED 306.12

AED 306.12 Each (inc. VAT)

Hama 5 Port USB 3.2 USB C USB C Hub, USB Bus Powered, 10 x 1.1 x 4.4cm

AED 291.54

AED 291.54 Each (ex VAT)

AED 306.12

AED 306.12 Each (inc. VAT)

Hama 5 Port USB 3.2 USB C USB C Hub, USB Bus Powered, 10 x 1.1 x 4.4cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

5

USB Standard

USB 3.2

USB Connection Type

USB C

Power Source

USB Bus

Data Rate

5000Mbit/s

Network Connection Type

USB

Dimensions

10 x 1.1 x 4.4cm

Country of Origin

China