Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hama 4 Port USB 2.0 USB A USB C Hub, USB Powered, 9.6 x 1.4 x 6cm

RS Stock No.: 325-210Brand: HamaManufacturers Part No.: 00200122
brand-logo
View all in Home

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB

Data Rate

480Mbit/s

Network Connection Type

USB

Dimensions

9.6 x 1.4 x 6cm

Country of Origin

China

Stock information temporarily unavailable.

AED 102.38

AED 102.38 Each (ex VAT)

AED 107.50

AED 107.50 Each (inc. VAT)

Hama 4 Port USB 2.0 USB A USB C Hub, USB Powered, 9.6 x 1.4 x 6cm

AED 102.38

AED 102.38 Each (ex VAT)

AED 107.50

AED 107.50 Each (inc. VAT)

Hama 4 Port USB 2.0 USB A USB C Hub, USB Powered, 9.6 x 1.4 x 6cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB

Data Rate

480Mbit/s

Network Connection Type

USB

Dimensions

9.6 x 1.4 x 6cm

Country of Origin

China