Technical Document
Specifications
Brand
HAMAUSB Standard
USB 3.1
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB C
Connector A Gender
Male
Connector B
RJ45
Country of Origin
China
Stock information temporarily unavailable.
AED 194.09
AED 194.09 Each (ex VAT)
AED 203.79
AED 203.79 Each (inc. VAT)
Hama Port USB Network Adapter USB 3.1 USB C to RJ45 1000Mbit/s Network Speed
1
AED 194.09
AED 194.09 Each (ex VAT)
AED 203.79
AED 203.79 Each (inc. VAT)
Hama Port USB Network Adapter USB 3.1 USB C to RJ45 1000Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HAMAUSB Standard
USB 3.1
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB C
Connector A Gender
Male
Connector B
RJ45
Country of Origin
China