Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hama Port USB Network Adapter USB 2.0 USB A to RJ45 100Mbit/s Network Speed

RS Stock No.: 325-234Brand: HamaManufacturers Part No.: 00200324
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

Brand

HAMA

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

100Mbit/s

Connector A

USB A

Connector A Gender

Male

Connector B

RJ45

Country of Origin

China

Stock information temporarily unavailable.

AED 120.28

AED 120.28 Each (ex VAT)

AED 126.29

AED 126.29 Each (inc. VAT)

Hama Port USB Network Adapter USB 2.0 USB A to RJ45 100Mbit/s Network Speed

AED 120.28

AED 120.28 Each (ex VAT)

AED 126.29

AED 126.29 Each (inc. VAT)

Hama Port USB Network Adapter USB 2.0 USB A to RJ45 100Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

100Mbit/s

Connector A

USB A

Connector A Gender

Male

Connector B

RJ45

Country of Origin

China