Hama Port USB Network Adapter USB 2.0 USB A to RJ45 1000Mbit/s Network Speed
Technical Document
Specifications
USB Standard
USB 2.0
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB A
Connector A Gender
Male
Connector B
RJ45
Country of Origin
China
Stock information temporarily unavailable.
AED 124.95
AED 124.95 Each (ex VAT)
AED 131.20
AED 131.20 Each (inc. VAT)
Hama Port USB Network Adapter USB 2.0 USB A to RJ45 1000Mbit/s Network Speed
1
AED 124.95
AED 124.95 Each (ex VAT)
AED 131.20
AED 131.20 Each (inc. VAT)
Hama Port USB Network Adapter USB 2.0 USB A to RJ45 1000Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
USB Standard
USB 2.0
Number Of Ports
1
Network Speed
1000Mbit/s
Connector A
USB A
Connector A Gender
Male
Connector B
RJ45
Country of Origin
China