Hama 5 port USB 2.0 External Memory Card Reader for Compact Flash Type I, Compact Flash Type II, MicroSD, MMC, MS, MS

RS Stock No.: 232-3163Brand: HamaManufacturers Part No.: 200129
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Brand

HAMA

Installation Type

External

Computer Interface

USB 2.0

Card Types

Compact Flash Type I, Compact Flash Type II, MicroSD, MMC, MS, MS Duo, MS PRO Duo, SD, xD picture card

Dimensions

59 x 92 x 18mm

Number Of Ports

5

Weight

50g

Height

18mm

Length

92mm

Width

59mm

Country of Origin

China

Stock information temporarily unavailable.

AED 72.98

AED 72.98 Each (ex VAT)

AED 76.63

AED 76.63 Each (inc. VAT)

Hama 5 port USB 2.0 External Memory Card Reader for Compact Flash Type I, Compact Flash Type II, MicroSD, MMC, MS, MS

AED 72.98

AED 72.98 Each (ex VAT)

AED 76.63

AED 76.63 Each (inc. VAT)

Hama 5 port USB 2.0 External Memory Card Reader for Compact Flash Type I, Compact Flash Type II, MicroSD, MMC, MS, MS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Installation Type

External

Computer Interface

USB 2.0

Card Types

Compact Flash Type I, Compact Flash Type II, MicroSD, MMC, MS, MS Duo, MS PRO Duo, SD, xD picture card

Dimensions

59 x 92 x 18mm

Number Of Ports

5

Weight

50g

Height

18mm

Length

92mm

Width

59mm

Country of Origin

China