Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hama A4 Rotary Guillotine, 320mm Cutting Length

RS Stock No.: 408-057Brand: HamaManufacturers Part No.: 8264
brand-logo
View all in Guillotines

Technical Document

Specifications

Brand

HAMA

Sheet Size

A4

Blade Type

Rotary

Cutting Length

320mm

Sheet Capacity

5

Country of Origin

Germany

Product details

"ProCut" Rotary Trimmer

Self-sharpening circular blade, safely shielded
Aluminium cutting table and guide rod
Transparent clamp ruler, automatic clamping of paper when cutting
Picture and DIN formats imprinted
Angle lines for diagonal cuts at 15°/30°/45°
Cut height: max. 5 sheets 80 gsm (0.5 mm)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hama A4 Rotary Guillotine, 320mm Cutting Length

P.O.A.

Hama A4 Rotary Guillotine, 320mm Cutting Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HAMA

Sheet Size

A4

Blade Type

Rotary

Cutting Length

320mm

Sheet Capacity

5

Country of Origin

Germany

Product details

"ProCut" Rotary Trimmer

Self-sharpening circular blade, safely shielded
Aluminium cutting table and guide rod
Transparent clamp ruler, automatic clamping of paper when cutting
Picture and DIN formats imprinted
Angle lines for diagonal cuts at 15°/30°/45°
Cut height: max. 5 sheets 80 gsm (0.5 mm)

You may be interested in