Technical Document
Specifications
Brand
Hamamatsu PhotonicsPeak Wavelength
870nm
Radiant Flux
6.5mW
Mounting Type
Through Hole
Country of Origin
Japan
Stock information temporarily unavailable.
AED 738.51
AED 73.851 Each (In a Box of 10) (ex VAT)
AED 775.44
AED 77.544 Each (In a Box of 10) (inc. VAT)
L8013 Hamamatsu Photonics, 870nm IR LED, Through Hole package
10
AED 738.51
AED 73.851 Each (In a Box of 10) (ex VAT)
AED 775.44
AED 77.544 Each (In a Box of 10) (inc. VAT)
L8013 Hamamatsu Photonics, 870nm IR LED, Through Hole package
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 10 | AED 73.851 | AED 738.51 |
20 - 40 | AED 70.194 | AED 701.94 |
50+ | AED 68.238 | AED 682.38 |
Technical Document
Specifications
Brand
Hamamatsu PhotonicsPeak Wavelength
870nm
Radiant Flux
6.5mW
Mounting Type
Through Hole
Country of Origin
Japan