Technical Document
Specifications
Brand
Hamamatsu PhotonicsPeak Wavelength
870nm
Radiant Flux
6.5mW
Mounting Type
Through Hole
Country of Origin
Japan
Stock information temporarily unavailable.
AED 82.92
AED 82.92 Each (ex VAT)
AED 87.07
AED 87.07 Each (inc. VAT)
L8013 Hamamatsu Photonics, 870nm IR LED, Through Hole package
Select packaging type
Standard
1
AED 82.92
AED 82.92 Each (ex VAT)
AED 87.07
AED 87.07 Each (inc. VAT)
L8013 Hamamatsu Photonics, 870nm IR LED, Through Hole package
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 82.92 |
5 - 9 | AED 78.80 |
10+ | AED 74.83 |
Technical Document
Specifications
Brand
Hamamatsu PhotonicsPeak Wavelength
870nm
Radiant Flux
6.5mW
Mounting Type
Through Hole
Country of Origin
Japan